Direct



TPS7233QPWG4 | |
|---|---|
DigiKey Part Number | TPS7233QPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS7233QPWG4 |
Description | IC REG LINEAR 3.3V 250MA 8-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7233QPWG4 Models |
Category | Current - Quiescent (Iq) 225 µA |
Mfr | Current - Supply (Max) 325 µA |
Packaging Tube | PSRR 60dB ~ 50dB (120Hz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-TSSOP |
Voltage Dropout (Max) 1.1V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7233QPWR | Texas Instruments | 13.350 | 296-8057-1-ND | 4,67000 € | Direct |


