


TPS7233QPG4 | |
|---|---|
DigiKey Part Number | TPS7233QPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS7233QPG4 |
Description | IC REG LINEAR 3.3V 250MA 8-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7233QPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB ~ 50dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,97523 € | 341,33 € |
| Unit Price without VAT: | 0,97523 € |
|---|---|
| Unit Price with VAT: | 1,16052 € |


