
TPS7233QPE4 | |
|---|---|
DigiKey Part Number | 296-TPS7233QPE4-ND |
Manufacturer | |
Manufacturer Product Number | TPS7233QPE4 |
Description | IC REG LINEAR 3.3V 250MA 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 325 µA |
Packaging Tube | Current - Supply (Max) 325 µA |
Part Status Active | PSRR 52dB ~ 44dB (120Hz) |
Output Configuration | Control Features Enable, Power Good, Reset |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 10V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage Dropout (Max) 0.61V @ 250mA | Supplier Device Package 8-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7233QP | Rochester Electronics, LLC | 19.328 | 2156-TPS7233QP-ND | 1,32583 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,36774 € | 957,42 € |
| Unit Price without VAT: | 1,36774 € |
|---|---|
| Unit Price with VAT: | 1,62761 € |


