Similar



TPS72325DBVR | |
|---|---|
DigiKey Part Number | 296-39479-2-ND - Tape & Reel (TR) 296-39479-1-ND - Cut Tape (CT) 296-39479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72325DBVR |
Description | IC REG LIN -2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72325DBVR Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 48dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) -2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-25W5-7 | Diodes Incorporated | 474 | 31-AP7343-25W5-7CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,47900 € | 24,79 € |
| 25 | 2,27720 € | 56,93 € |
| 100 | 2,05540 € | 205,54 € |
| 250 | 1,94952 € | 487,38 € |
| 500 | 1,93492 € | 967,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,76834 € | 5.305,02 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |









