


TPS7230QP | |
|---|---|
DigiKey Part Number | 296-1965-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7230QP |
Description | IC REG LINEAR 3V 250MA 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7230QP Models |
Category | Current - Quiescent (Iq) 225 µA |
Mfr | Current - Supply (Max) 325 µA |
Packaging Tube | PSRR 60dB ~ 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 10V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-PDIP |
Voltage Dropout (Max) 1.1V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80200 € | 18,02 € |
| 50 | 1,55560 € | 77,78 € |
| 100 | 1,47940 € | 147,94 € |
| 250 | 1,39892 € | 349,73 € |
| 500 | 1,35044 € | 675,22 € |
| 1.000 | 1,31051 € | 1.310,51 € |
| 2.500 | 1,26836 € | 3.170,90 € |
| 5.000 | 1,24297 € | 6.214,85 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

