


TPS72301DDCT | |
|---|---|
DigiKey Part Number | 296-38438-2-ND - Tape & Reel (TR) 296-38438-1-ND - Cut Tape (CT) 296-38438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72301DDCT |
Description | IC REG LINEAR NEG ADJ SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS72301DDCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | PSRR 65dB ~ 48dB (1kHz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.2V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,50700 € | 35,07 € |
| 25 | 3,23520 € | 80,88 € |
| 100 | 2,93570 € | 293,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,79300 € | 698,25 € |
| 500 | 2,70694 € | 1.353,47 € |
| 750 | 2,66387 € | 1.997,90 € |
| 1.250 | 2,61611 € | 3.270,14 € |
| 1.750 | 2,58821 € | 4.529,37 € |
| 2.500 | 2,56137 € | 6.403,43 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

