


TPS7225QP | |
|---|---|
DigiKey Part Number | 296-1963-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7225QP |
Description | IC REG LINEAR 2.5V 250MA 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7225QP Models |
Category | Current - Quiescent (Iq) 225 µA |
Mfr | Current - Supply (Max) 325 µA |
Packaging Tube | PSRR 60dB ~ 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 10V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-PDIP |
Voltage Dropout (Max) 1.1V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,37869 € | 965,08 € |
| Unit Price without VAT: | 1,37869 € |
|---|---|
| Unit Price with VAT: | 1,64064 € |

