


TPS72116DBVT | |
|---|---|
DigiKey Part Number | 296-12519-2-ND - Tape & Reel (TR) 296-12519-1-ND - Cut Tape (CT) 296-12519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72116DBVT |
Description | IC REG LINEAR 1.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72116DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99160 € | 24,79 € |
| 100 | 0,88290 € | 88,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83092 € | 207,73 € |
| 500 | 0,79962 € | 399,81 € |
| 750 | 0,78395 € | 587,96 € |
| 1.250 | 0,76658 € | 958,23 € |
| 1.750 | 0,75643 € | 1.323,75 € |
| 2.500 | 0,74666 € | 1.866,65 € |
| 6.250 | 0,72564 € | 4.535,25 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


