Similar
Similar



TPS72115DBVR | |
|---|---|
DigiKey Part Number | TPS72115DBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS72115DBVR |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72115DBVR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 850 µA |
Packaging Tape & Reel (TR) | PSRR 48dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.24V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9013-15GB | Richtek USA Inc. | 2.920 | 1028-RT9013-15GBCT-ND | 1,71000 € | Similar |
| S-1313A15-M5T1U3 | ABLIC Inc. | 3.000 | 1662-2982-1-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75333 € | 2.259,99 € |
| Unit Price without VAT: | 0,75333 € |
|---|---|
| Unit Price with VAT: | 0,89646 € |



