MFR Recommended



TPS7201QPWG4 | |
|---|---|
DigiKey Part Number | TPS7201QPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS7201QPWG4 |
Description | IC REG LIN POS ADJ 250MA 8-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7201QPWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15523 € | 346,57 € |
| Unit Price without VAT: | 1,15523 € |
|---|---|
| Unit Price with VAT: | 1,37472 € |




