


TPS72013YZUT | |
|---|---|
DigiKey Part Number | 296-23574-2-ND - Tape & Reel (TR) 296-23574-1-ND - Cut Tape (CT) 296-23574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72013YZUT |
Description | IC REG LINEAR 1.3V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72013YZUT Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 5-DSBGA (0.96x1.33) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86300 € | 8,63 € |
| 25 | 0,78240 € | 19,56 € |
| 100 | 0,69330 € | 69,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65080 € | 162,70 € |
| 500 | 0,62524 € | 312,62 € |
| 750 | 0,61241 € | 459,31 € |
| 1.250 | 0,59821 € | 747,76 € |
| 1.750 | 0,58990 € | 1.032,33 € |
| 2.500 | 0,58192 € | 1.454,80 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |



