Parametric Equivalent



TPS720132YZUR | |
|---|---|
DigiKey Part Number | 296-52082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS720132YZUR |
Description | IC REG LIN 1.32V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS720132YZUR Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.32V | Supplier Device Package 5-DSBGA (0.96x1.33) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS720132YZUT | Texas Instruments | 30 | 296-49471-1-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39795 € | 1.193,85 € |
| 6.000 | 0,38862 € | 2.331,72 € |
| 9.000 | 0,38395 € | 3.455,55 € |
| 15.000 | 0,37878 € | 5.681,70 € |
| 21.000 | 0,37575 € | 7.890,75 € |
| Unit Price without VAT: | 0,39795 € |
|---|---|
| Unit Price with VAT: | 0,47356 € |


