


TPS72011YZUT | |
|---|---|
DigiKey Part Number | 296-TPS72011YZUTTR-ND - Tape & Reel (TR) 296-TPS72011YZUTCT-ND - Cut Tape (CT) 296-TPS72011YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72011YZUT |
Description | IC REG LINEAR 1.1V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72011YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (0.96x1.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,70400 € | 17,60 € |
| 100 | 0,62300 € | 62,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58428 € | 146,07 € |
| 500 | 0,56098 € | 280,49 € |
| 750 | 0,54928 € | 411,96 € |
| 1.250 | 0,53634 € | 670,43 € |
| 1.750 | 0,52877 € | 925,35 € |
| 2.500 | 0,52150 € | 1.303,75 € |
| 6.250 | 0,50583 € | 3.161,44 € |
| 12.500 | 0,49639 € | 6.204,88 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



