


TPS72009YZUR | |
|---|---|
DigiKey Part Number | 296-35474-2-ND - Tape & Reel (TR) 296-35474-1-ND - Cut Tape (CT) 296-35474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72009YZUR |
Description | IC REG LINEAR 0.9V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72009YZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (0.96x1.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,59440 € | 14,86 € |
| 100 | 0,52430 € | 52,43 € |
| 250 | 0,49080 € | 122,70 € |
| 500 | 0,47064 € | 235,32 € |
| 1.000 | 0,45405 € | 454,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40296 € | 1.208,88 € |
| 6.000 | 0,39352 € | 2.361,12 € |
| 9.000 | 0,38879 € | 3.499,11 € |
| 15.000 | 0,38355 € | 5.753,25 € |
| 21.000 | 0,38048 € | 7.990,08 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



