Parametric Equivalent



TPS71H33QPWPRQ1 | |
|---|---|
DigiKey Part Number | TPS71H33QPWPRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71H33QPWPRQ1 |
Description | IC REG LIN 3.3V 500MA 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS71H33QPWPRQ1 Models |
Category | Current - Supply (Max) 460 µA |
Mfr | PSRR 54dB ~ 49dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -55°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage Dropout (Max) 0.4V @ 500mA | Supplier Device Package 20-HTSSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 350 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71H33QPWP | Rochester Electronics, LLC | 4.551 | 2156-TPS71H33QPWP-ND | 2,90416 € | Parametric Equivalent |


