Parametric Equivalent



TPS71H01QPWPR | |
|---|---|
DigiKey Part Number | 296-8051-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71H01QPWPR |
Description | IC REG LINEAR POS ADJ 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS71H01QPWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 460 µA |
Part Status Active | PSRR 54dB ~ 49dB (120Hz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 150°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Max) | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71H01QPWP | Rochester Electronics, LLC | 4.200 | 2156-TPS71H01QPWP-ND | 3,11841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,84586 € | 9.691,72 € |
| Unit Price without VAT: | 4,84586 € |
|---|---|
| Unit Price with VAT: | 5,76657 € |


