Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71928-28DRVT

DigiKey Part Number
296-TPS71928-28DRVTTR-ND - Tape & Reel (TR)
296-TPS71928-28DRVTCT-ND - Cut Tape (CT)
296-TPS71928-28DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71928-28DRVT
Description
IC REG LINEAR 2.8V 200MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71928-28DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
250 µA
PSRR
63dB ~ 44dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 25.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,13040 €282,60 €
5001,08994 €544,97 €
7501,06968 €802,26 €
1.2501,04722 €1.309,03 €
1.7501,03411 €1.809,69 €
2.5001,02149 €2.553,72 €
6.2500,99432 €6.214,50 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,29100 €12,91 €
251,17600 €29,40 €
1001,05000 €105,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €

Other Suppliers on DigiKey

25.000In Stock
Ships from Rochester Electronics, LLC