


TPS71828-28YZCT | |
|---|---|
DigiKey Part Number | 296-32545-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71828-28YZCT |
Description | IC REG LINEAR 2.8V 200MA 6-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71828-28YZCT Models |
Category | Current - Quiescent (Iq) 160 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 63dB ~ 44dB (100Hz ~ 1MHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-DSBGA (1x1.5) |
Voltage Dropout (Max) 0.4V @ 200mA | Base Product Number |
Current - Output |

