


TPS71812-33DRVT | |
|---|---|
DigiKey Part Number | 296-TPS71812-33DRVTTR-ND - Tape & Reel (TR) 296-TPS71812-33DRVTCT-ND - Cut Tape (CT) 296-TPS71812-33DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71812-33DRVT |
Description | IC REG LIN 1.2/3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71812-33DRVT Models |
Category | Current - Quiescent (Iq) 160 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB ~ 44dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V, 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) -, 0.4V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,50880 € | 37,72 € |
| 100 | 1,35250 € | 135,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19714 € | 598,57 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

