


TPS71745QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-52078-2-ND - Tape & Reel (TR) 296-52078-1-ND - Cut Tape (CT) 296-52078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71745QDRVRQ1 |
Description | IC REG LINEAR 4.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71745QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,85080 € | 21,27 € |
| 100 | 0,75520 € | 75,52 € |
| 250 | 0,70940 € | 177,35 € |
| 500 | 0,68186 € | 340,93 € |
| 1.000 | 0,67416 € | 674,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63113 € | 1.893,39 € |
| 6.000 | 0,61742 € | 3.704,52 € |
| 9.000 | 0,61055 € | 5.494,95 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

