


TPS71745DSER | |
|---|---|
DigiKey Part Number | 296-24285-2-ND - Tape & Reel (TR) 296-24285-1-ND - Cut Tape (CT) 296-24285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71745DSER |
Description | IC REG LINEAR 4.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71745DSER Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 4.5V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,79320 € | 19,83 € |
| 100 | 0,70300 € | 70,30 € |
| 250 | 0,66000 € | 165,00 € |
| 500 | 0,63408 € | 317,04 € |
| 1.000 | 0,62523 € | 625,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58636 € | 1.759,08 € |
| 6.000 | 0,57345 € | 3.440,70 € |
| 9.000 | 0,56699 € | 5.102,91 € |
| 15.000 | 0,55983 € | 8.397,45 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

