


TPS71733DSET | |
|---|---|
DigiKey Part Number | 296-32543-2-ND - Tape & Reel (TR) 296-32543-1-ND - Cut Tape (CT) 296-32543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71733DSET |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71733DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,83960 € | 20,99 € |
| 100 | 0,74540 € | 74,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70032 € | 175,08 € |
| 500 | 0,67318 € | 336,59 € |
| 750 | 0,65959 € | 494,69 € |
| 1.250 | 0,64454 € | 805,67 € |
| 1.750 | 0,63572 € | 1.112,51 € |
| 2.500 | 0,62726 € | 1.568,15 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


