


TPS71733DCKR | |
|---|---|
DigiKey Part Number | 296-19675-2-ND - Tape & Reel (TR) 296-19675-1-ND - Cut Tape (CT) 296-19675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71733DCKR |
Description | IC REG LINEAR 3.3V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71733DCKR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71733DCKT | Texas Instruments | 743 | 296-27047-1-ND | 1,16000 € | Parametric Equivalent |
| LD3985M33R | STMicroelectronics | 16.434 | 497-3504-1-ND | 0,66000 € | Similar |
| MAX8510EXK33+T | Analog Devices Inc./Maxim Integrated | 9.057 | MAX8510EXK33+TCT-ND | 1,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63560 € | 15,89 € |
| 100 | 0,56130 € | 56,13 € |
| 250 | 0,52572 € | 131,43 € |
| 500 | 0,50432 € | 252,16 € |
| 1.000 | 0,49283 € | 492,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46706 € | 1.401,18 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



