


TPS71719DCKR | |
|---|---|
DigiKey Part Number | 296-22679-2-ND - Tape & Reel (TR) 296-22679-1-ND - Cut Tape (CT) 296-22679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71719DCKR |
Description | IC REG LINEAR 1.9V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71719DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62200 € | 15,55 € |
| 100 | 0,54900 € | 54,90 € |
| 250 | 0,51424 € | 128,56 € |
| 500 | 0,49328 € | 246,64 € |
| 1.000 | 0,47602 € | 476,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45472 € | 1.364,16 € |
| 6.000 | 0,44428 € | 2.665,68 € |
| 9.000 | 0,43906 € | 3.951,54 € |
| 15.000 | 0,43328 € | 6.499,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


