


TPS71715QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-40939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71715QDRVRQ1 |
Description | IC REG LINEAR 1.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71715QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61275 € | 1.838,25 € |
| 6.000 | 0,59943 € | 3.596,58 € |
| 9.000 | 0,59276 € | 5.334,84 € |
| Unit Price without VAT: | 0,61275 € |
|---|---|
| Unit Price with VAT: | 0,72917 € |

