MFR Recommended



TPS71711DCKRG4 | |
|---|---|
DigiKey Part Number | TPS71711DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71711DCKRG4 |
Description | IC REG LINEAR 1.1V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71711DCKRG4 Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71711DCKR | Texas Instruments | 0 | 296-23172-1-ND | 0,85000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46084 € | 1.382,52 € |
| 6.000 | 0,45030 € | 2.701,80 € |
| 9.000 | 0,44502 € | 4.005,18 € |
| 15.000 | 0,43918 € | 6.587,70 € |
| Unit Price without VAT: | 0,46084 € |
|---|---|
| Unit Price with VAT: | 0,54840 € |


