


TPS71710DCKT | |
|---|---|
DigiKey Part Number | 296-27043-2-ND - Tape & Reel (TR) 296-27043-1-ND - Cut Tape (CT) 296-27043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71710DCKT |
Description | IC REG LINEAR 1V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71710DCKT Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76240 € | 19,06 € |
| 100 | 0,67530 € | 67,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63376 € | 158,44 € |
| 500 | 0,60874 € | 304,37 € |
| 750 | 0,59620 € | 447,15 € |
| 1.250 | 0,58230 € | 727,88 € |
| 1.750 | 0,57418 € | 1.004,82 € |
| 2.500 | 0,56637 € | 1.415,93 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


