


TPS71709DSET | |
|---|---|
DigiKey Part Number | 296-TPS71709DSETTR-ND - Tape & Reel (TR) 296-TPS71709DSETCT-ND - Cut Tape (CT) 296-TPS71709DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71709DSET |
Description | IC REG LINEAR 0.9V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71709DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,86520 € | 21,63 € |
| 100 | 0,76770 € | 76,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72132 € | 180,33 € |
| 500 | 0,69338 € | 346,69 € |
| 750 | 0,67939 € | 509,54 € |
| 1.250 | 0,66386 € | 829,83 € |
| 1.750 | 0,65480 € | 1.145,90 € |
| 2.500 | 0,64608 € | 1.615,20 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


