
TPS715A33DRVRM3 | |
|---|---|
DigiKey Part Number | 296-TPS715A33DRVRM3TR-ND - Tape & Reel (TR) 296-TPS715A33DRVRM3CT-ND - Cut Tape (CT) 296-TPS715A33DRVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715A33DRVRM3 |
Description | IC REG LINEAR 3.3V 80MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS715A33DRVRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.12V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86600 € | 8,66 € |
| 25 | 0,78440 € | 19,61 € |
| 100 | 0,69500 € | 69,50 € |
| 250 | 0,65236 € | 163,09 € |
| 500 | 0,62668 € | 313,34 € |
| 1.000 | 0,61754 € | 617,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57939 € | 1.738,17 € |
| 6.000 | 0,56660 € | 3.399,60 € |
| 9.000 | 0,56020 € | 5.041,80 € |
| 15.000 | 0,55311 € | 8.296,65 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

