
TPS715A33DRBRM3 | |
|---|---|
DigiKey Part Number | 296-TPS715A33DRBRM3TR-ND - Tape & Reel (TR) 296-TPS715A33DRBRM3CT-ND - Cut Tape (CT) 296-TPS715A33DRBRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715A33DRBRM3 |
Description | IC REG LINEAR 3.3V 80MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.12V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,75200 € | 18,80 € |
| 100 | 0,66640 € | 66,64 € |
| 250 | 0,62548 € | 156,37 € |
| 500 | 0,60086 € | 300,43 € |
| 1.000 | 0,58058 € | 580,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55553 € | 1.666,59 € |
| 6.000 | 0,54327 € | 3.259,62 € |
| 9.000 | 0,53712 € | 4.834,08 € |
| 15.000 | 0,53032 € | 7.954,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

