
TPS715A01DRBRM3 | |
|---|---|
DigiKey Part Number | 296-TPS715A01DRBRM3TR-ND - Tape & Reel (TR) 296-TPS715A01DRBRM3CT-ND - Cut Tape (CT) 296-TPS715A01DRBRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715A01DRBRM3 |
Description | IC REG LINEAR POS ADJ 80MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 8-SON (3x3) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.12V @ 80mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5.8 µA |
Part Status Active | Current - Supply (Max) 5.8 µA |
Output Configuration | PSRR 60dB (100kHz) |
Output Type | Protection Features Over Current, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 24V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,75200 € | 18,80 € |
| 100 | 0,66640 € | 66,64 € |
| 250 | 0,62548 € | 156,37 € |
| 500 | 0,60086 € | 300,43 € |
| 1.000 | 0,58058 € | 580,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55553 € | 1.666,59 € |
| 6.000 | 0,54327 € | 3.259,62 € |
| 9.000 | 0,53712 € | 4.834,08 € |
| 15.000 | 0,53032 € | 7.954,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

