
TPS71550TDB2 | |
|---|---|
DigiKey Part Number | TPS71550TDB2-ND |
Manufacturer | |
Manufacturer Product Number | TPS71550TDB2 |
Description | IC REG LINEAR 5V 50MA DIE |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA Die |
Datasheet | Datasheet |
EDA/CAD Models | TPS71550TDB2 Models |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Voltage Dropout (Max) 0.42V @ 50mA (Typ) |
Packaging Tray | Current - Output |
Part Status Obsolete | Current - Quiescent (Iq) 12 µA |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Package / Case Die |
Number of Regulators 1 | Supplier Device Package Die |
Voltage - Input (Max) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50600 € | 5,06 € |
| 30 | 0,44633 € | 13,39 € |
| 100 | 0,39920 € | 39,92 € |
| 250 | 0,37260 € | 93,15 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

