
TPS71533QDCKRM3Q1 | |
|---|---|
DigiKey Part Number | 296-TPS71533QDCKRM3Q1TR-ND - Tape & Reel (TR) 296-TPS71533QDCKRM3Q1CT-ND - Cut Tape (CT) 296-TPS71533QDCKRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71533QDCKRM3Q1 |
Description | IC REG LINEAR 3.3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71533QDCKRM3Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 mA | |
Current - Supply (Max) | 5.8 mA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,45360 € | 11,34 € |
| 100 | 0,39810 € | 39,81 € |
| 250 | 0,37156 € | 92,89 € |
| 500 | 0,35560 € | 177,80 € |
| 1.000 | 0,34246 € | 342,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32622 € | 978,66 € |
| 6.000 | 0,31827 € | 1.909,62 € |
| 9.000 | 0,31429 € | 2.828,61 € |
| 15.000 | 0,30988 € | 4.648,20 € |
| 21.000 | 0,30730 € | 6.453,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


