
TPS71530TDB1 | |
|---|---|
DigiKey Part Number | TPS71530TDB1-ND |
Manufacturer | |
Manufacturer Product Number | TPS71530TDB1 |
Description | IC REG LINEAR 3V 50MA DIE |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA Die |
Datasheet | Datasheet |
EDA/CAD Models | TPS71530TDB1 Models |
Category | Voltage - Output (Min/Fixed) 3V |
Mfr | Voltage Dropout (Max) 0.42V @ 50mA (Typ) |
Packaging Tube | Current - Output |
Part Status Obsolete | Current - Quiescent (Iq) 12 µA |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Package / Case Die |
Number of Regulators 1 | Supplier Device Package Die |
Voltage - Input (Max) 24V | Base Product Number |

