
TPS71525TDB2 | |
|---|---|
DigiKey Part Number | TPS71525TDB2-ND |
Manufacturer | |
Manufacturer Product Number | TPS71525TDB2 |
Description | IC REG LINEAR 2.5V 50MA DIE |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA Die |
Datasheet | Datasheet |
EDA/CAD Models | TPS71525TDB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 50mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 30 | 0,43900 € | 13,17 € |
| 100 | 0,39240 € | 39,24 € |
| 250 | 0,36628 € | 91,57 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

