Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71525DCKR

DigiKey Part Number
296-12007-2-ND - Tape & Reel (TR)
296-12007-1-ND - Cut Tape (CT)
296-12007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71525DCKR
Description
IC REG LINEAR 2.5V 50MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71525DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 50mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,42100 €4,21 €
250,37800 €9,45 €
1000,33040 €33,04 €
2500,30768 €76,92 €
5000,29398 €146,99 €
1.0000,28272 €282,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26580 €797,40 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €