
TPS71523DCKRM3 | |
|---|---|
DigiKey Part Number | 296-TPS71523DCKRM3TR-ND - Tape & Reel (TR) 296-TPS71523DCKRM3CT-ND - Cut Tape (CT) 296-TPS71523DCKRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71523DCKRM3 |
Description | IC REG LINEAR 2.3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71523DCKRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.8 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,39600 € | 9,90 € |
| 100 | 0,34640 € | 34,64 € |
| 250 | 0,32272 € | 80,68 € |
| 500 | 0,30850 € | 154,25 € |
| 1.000 | 0,29676 € | 296,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26097 € | 782,91 € |
| 6.000 | 0,25436 € | 1.526,16 € |
| 9.000 | 0,25105 € | 2.259,45 € |
| 15.000 | 0,24738 € | 3.710,70 € |
| 21.000 | 0,24524 € | 5.150,04 € |
| 30.000 | 0,24317 € | 7.295,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

