Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7150QPWR

DigiKey Part Number
TPS7150QPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS7150QPWR
Description
IC REG LINEAR 5V 500MA 20-TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7150QPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
350 µA
Mfr
Current - Supply (Max)
460 µA
Packaging
Tape & Reel (TR)
PSRR
55dB ~ 52dB (120Hz)
Part Status
Obsolete
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
20-TSSOP
Voltage Dropout (Max)
0.23V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC