


TPS71501DCKRG4 | |
|---|---|
DigiKey Part Number | 296-52812-2-ND - Tape & Reel (TR) 296-52812-1-ND - Cut Tape (CT) 296-52812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71501DCKRG4 |
Description | IC REG LIN POS ADJ 50MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71501DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23561 € | 706,83 € |
| 6.000 | 0,22953 € | 1.377,18 € |
| 9.000 | 0,22648 € | 2.038,32 € |
| 15.000 | 0,22310 € | 3.346,50 € |
| 21.000 | 0,22113 € | 4.643,73 € |
| 30.000 | 0,21923 € | 6.576,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,38600 € | 9,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,38600 € | 9,65 € |
| 100 | 0,33740 € | 33,74 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


