


TPS7148QDR | |
|---|---|
DigiKey Part Number | TPS7148QDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7148QDR |
Description | IC REG LINEAR 4.85V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7148QDR Models |
Category | Current - Quiescent (Iq) 350 µA |
Mfr | Current - Supply (Max) 460 µA |
Packaging Tape & Reel (TR) | PSRR 53dB ~ 50dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Current Limit |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.85V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.25V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7148QD | Rochester Electronics, LLC | 25.117 | 2156-TPS7148QD-ND | 11,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,43608 € | 3.590,20 € |
| 5.000 | 1,40816 € | 7.040,80 € |
| Unit Price without VAT: | 1,43608 € |
|---|---|
| Unit Price with VAT: | 1,70894 € |


