


TPS71401DRVT | |
|---|---|
DigiKey Part Number | 296-32531-2-ND - Tape & Reel (TR) 296-32531-1-ND - Cut Tape (CT) 296-32531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71401DRVT |
Description | IC REG LIN POS ADJ 80MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71401DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63720 € | 15,93 € |
| 100 | 0,56270 € | 56,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52724 € | 131,81 € |
| 500 | 0,50584 € | 252,92 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

