Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71401DRVR

DigiKey Part Number
296-24039-2-ND - Tape & Reel (TR)
296-24039-1-ND - Cut Tape (CT)
296-24039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71401DRVR
Description
IC REG LIN POS ADJ 80MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71401DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 80mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
7.4 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51700 €5,17 €
250,46560 €11,64 €
1000,40850 €40,85 €
2500,38136 €95,34 €
5000,36496 €182,48 €
1.0000,35156 €351,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33480 €1.004,40 €
6.0000,32664 €1.959,84 €
9.0000,32256 €2.903,04 €
15.0000,31803 €4.770,45 €
21.0000,31539 €6.623,19 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €