


TPS71401DCKT | |
|---|---|
DigiKey Part Number | 296-24450-2-ND - Tape & Reel (TR) 296-24450-1-ND - Cut Tape (CT) 296-24450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71401DCKT |
Description | IC REG LIN POS ADJ 80MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71401DCKT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.4 µA |
Part Status Active | PSRR 59dB ~ 54dB (120Hz) |
Output Configuration | Control Features Current Limit |
Output Type | Protection Features Over Current |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Max) | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 1.3V @ 80mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71401DCKR | Texas Instruments | 1.530 | 296-48772-1-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,66760 € | 16,69 € |
| 100 | 0,58970 € | 58,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55256 € | 138,14 € |
| 500 | 0,53022 € | 265,11 € |
| 750 | 0,51904 € | 389,28 € |
| 1.250 | 0,50663 € | 633,29 € |
| 1.750 | 0,49938 € | 873,91 € |
| 2.500 | 0,49241 € | 1.231,03 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |











