
TPS71401DCKEVM-425 | |
|---|---|
DigiKey Part Number | 296-50144-ND |
Manufacturer | |
Manufacturer Product Number | TPS71401DCKEVM-425 |
Description | EVAL BOARD FOR TPS71401 |
Customer Reference | |
Detailed Description | TPS71401 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TPS71401DCKEVM-425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.5V, 2.7V, 3.3V or 5V | |
Current - Output | 80mA | |
Voltage - Input | 2.5V ~ 10V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS71401 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,57350 € |

