


TPS7133QPWR | |
|---|---|
DigiKey Part Number | 296-8047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7133QPWR |
Description | IC REG LIN 3.3V 500MA 20-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7133QPWR Models |
Category | Current - Quiescent (Iq) 350 µA |
Mfr | Current - Supply (Max) 460 µA |
Packaging Tape & Reel (TR) | PSRR 59dB ~ 54dB (120Hz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 20-TSSOP |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
Current - Output |

