Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7133QPW

DigiKey Part Number
TPS7133QPW-ND
Manufacturer
Manufacturer Product Number
TPS7133QPW
Description
IC REG LIN 3.3V 500MA 20-TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7133QPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
460 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 11.130 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2101,90810 €400,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,90810 €
Unit Price with VAT:2,27064 €

Other Suppliers on DigiKey

11.130In Stock
Ships from Rochester Electronics, LLC