


TPS7133QP | |
|---|---|
DigiKey Part Number | 296-8046-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7133QP |
Description | IC REG LINEAR 3.3V 500MA 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7133QP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
Current - Supply (Max) | 460 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07300 € | 30,73 € |
| 50 | 2,68500 € | 134,25 € |
| 100 | 2,56480 € | 256,48 € |
| 250 | 2,43776 € | 609,44 € |
| 500 | 2,36122 € | 1.180,61 € |
| 1.000 | 2,29819 € | 2.298,19 € |
| 2.500 | 2,23168 € | 5.579,20 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

