TPS7133QDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 77
Unit Price: 13,37000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7133QDG4

DigiKey Part Number
TPS7133QDG4-ND
Manufacturer
Manufacturer Product Number
TPS7133QDG4
Description
IC REG LINEAR 3.3V 500MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS7133QDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
350 µA
Mfr
Current - Supply (Max)
460 µA
Packaging
Tube
PSRR
59dB ~ 54dB (120Hz)
Part Status
Discontinued at DigiKey
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.4V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7133QDTexas Instruments77296-2658-5-ND13,37000 €MFR Recommended
Discontinued
Marketplace Stock: 385 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1502,32780 €349,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,32780 €
Unit Price with VAT:2,77008 €

Other Suppliers on DigiKey

385In Stock
Ships from Rochester Electronics, LLC