MFR Recommended



TPS71256DRCTG4 | |
|---|---|
DigiKey Part Number | TPS71256DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71256DRCTG4 |
Description | IC REG LINEAR 2.8V 250MA 10VSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71256DRCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15112 € | 575,56 € |
| 750 | 1,12992 € | 847,44 € |
| 1.250 | 1,10644 € | 1.383,05 € |
| 1.750 | 1,09271 € | 1.912,24 € |
| 2.500 | 1,07952 € | 2.698,80 € |
| 6.250 | 1,05109 € | 6.569,31 € |
| Unit Price without VAT: | 1,15112 € |
|---|---|
| Unit Price with VAT: | 1,36983 € |


