TPS71256DRCRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 22.568
Unit Price: 2,37000 €
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-VSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71256DRCRG4

DigiKey Part Number
TPS71256DRCRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71256DRCRG4
Description
IC REG LINEAR 2.8V 250MA 10VSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS71256DRCRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
600 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes